Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 15A, Breaking Capacity 18 kA, DIN Rail, Screw
- RS Stock No.:
- 357-457
- Mfr. Part No.:
- BDF46015
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,162.28
(exc. GST)
$2,378.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,162.28 |
*price indicative
- RS Stock No.:
- 357-457
- Mfr. Part No.:
- BDF46015
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 15A | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Nut | |
| Standards/Approvals | CSA C22.2 No 5 NMX J-266 EN IEC 60947-2 UL 489 EN IEC 60947-5-1 NEMA AB1 GB 14048.2 | |
| Width | 108mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 15A | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 525V ac | ||
Terminal Type Nut | ||
Standards/Approvals CSA C22.2 No 5 NMX J-266 EN IEC 60947-2 UL 489 EN IEC 60947-5-1 NEMA AB1 GB 14048.2 | ||
Width 108mm | ||
Height 137mm | ||
Depth 80mm | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric BDL Circuit Breaker 1-Pole 15A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 15A DIN Rail, Screw
- Schneider Electric BDF Circuit Breaker 4-Pole 24A DIN Rail, Screw
- Schneider Electric BDF Circuit Breaker 4-Pole 25A DIN Rail, Screw
- Schneider Electric BDF Circuit Breaker 4-Pole 40A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A DIN Rail,
- Schneider Electric BG/F Circuit Breaker 4-Pole 15A DIN Rail, Screw
- Schneider Electric BDF Circuit Breaker 4-Pole 50A Screw, DIN Rail
