Schneider Electric, PowerPact, PowerPact Circuit Breaker 1-Pole 50A, Breaking Capacity 35 kA, Screw, DIN Rail

Subtotal (1 unit)*

$1,195.07

(exc. GST)

$1,314.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.07

*price indicative

RS Stock No.:
357-064
Mfr. Part No.:
BGF16050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Circuit Breaker

Series

PowerPact

Number of Poles

1

Current Rating

50A

Breaking Capacity

35kA

Rated AC Voltage

240V ac

Mount Type

Screw, DIN Rail

Terminal Type

Nut

Depth

80mm

Standards/Approvals

CSA C22.2 No 5 EN IEC 60947-2 EN IEC 60947-5-1 NEMA AB1 UL 489 NMX J-266 GB 14048.2

Width

27mm

Height

137mm

Reset Actuator Type

Toggle

Tripping Mechanism

Acetic Acid

COO (Country of Origin):
MX
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.

Mechanical durability of 15000 cycles

IP40 rated front cover

UL and CSA certified

CE marked

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy