Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA

Subtotal (1 unit)*

$10,638.74

(exc. GST)

$11,702.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,638.74

*price indicative

RS Stock No.:
354-478
Mfr. Part No.:
C100L3WM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NS

Number of Poles

3

Current Rating

1kA

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Standards/Approvals

IEC 60947-2

Depth

147mm

Width

210mm

Height

327mm

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame ComPacT is rated for a current of 1000 A at 50°C. It is manually operated and does not include a control unit, providing a reliable solution for electrical protection in various industrial applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy