Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 100 kA

Subtotal (1 unit)*

$9,043.25

(exc. GST)

$9,947.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,043.25

*price indicative

RS Stock No.:
354-472
Mfr. Part No.:
C063L4WM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NS

Number of Poles

4

Current Rating

630A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Height

327mm

Standards/Approvals

IEC 60947-2

Width

280mm

Depth

147mm

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame ComPacT is rated for a current of 630 A at 50°C. It is manually operated and does not include a control unit, providing a reliable solution for electrical protection in various industrial applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy