Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 4-Pole 70A, Breaking Capacity 65 kA, Clip-on
- RS Stock No.:
- 346-818
- Mfr. Part No.:
- BJF46070
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,642.53
(exc. GST)
$4,006.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,642.53 |
*price indicative
- RS Stock No.:
- 346-818
- Mfr. Part No.:
- BJF46070
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 70A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Clip-on | |
| Terminal Type | Nut Terminal | |
| Depth | 80mm | |
| Height | 137mm | |
| Width | 27mm | |
| Standards/Approvals | NEMA AB1 EN, IEC 60947 GB 14048, IEC 6094751 CSA C. 5 UL 489 EN | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 70A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Clip-on | ||
Terminal Type Nut Terminal | ||
Depth 80mm | ||
Height 137mm | ||
Width 27mm | ||
Standards/Approvals NEMA AB1 EN, IEC 60947 GB 14048, IEC 6094751 CSA C. 5 UL 489 EN | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 70A Clip-on
- Schneider Electric BJL Molded Case Circuit Breaker 2-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 70A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 70A Clip-on
- Schneider Electric BG/F Circuit Breaker 4-Pole 70A Screw, DIN Rail
