Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 345-341
- Mfr. Part No.:
- C16BH3FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27,811.33
(exc. GST)
$30,592.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27,811.33 |
*price indicative
- RS Stock No.:
- 345-341
- Mfr. Part No.:
- C16BH3FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | C16 | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V ac | |
| Height | 350mm | |
| Standards/Approvals | EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS | |
| Width | 420mm | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series C16 | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V ac | ||
Height 350mm | ||
Standards/Approvals EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS | ||
Width 420mm | ||
Depth 160mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. ComPacT NS new generation keeps the same performances and comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a 3 poles breaker frame for ComPacT NS1600bH without control unit designed to optimize space and breaking capacity. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector.
RoHS compliant
Solution covers ratings from 630 A to 3200 A
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric C16 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric C160H Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric Breaking Capacity 85 kA, Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed

