Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$2,247.18

(exc. GST)

$2,471.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,247.18

*price indicative

RS Stock No.:
341-511
Mfr. Part No.:
C10N6TM040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

40A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

IEC 60529, IEC 62262, RoHS

Width

140mm

Height

161mm

Depth

86mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

TMD Trip Unit

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is a complete 4P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity is 50kA rms at 415VAC 50 or 60 Hz. The operational voltage is 690VAC 50 or 60 Hz. This product embeds a 40A rating thermal magnetic trip unit. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.

RoHS compliant

PVC free

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Estimated 40 percent reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front plate design

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy