Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 18 kA, DIN Rail

Subtotal (1 unit)*

$30,330.25

(exc. GST)

$33,363.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30,330.25

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
341-453
Mfr. Part No.:
NLLL36600U31X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

NLL

Number of Poles

3

Current Rating

600A

Breaking Capacity

18kA

Mount Type

DIN Rail

Rated AC Voltage

600V ac

Height

340mm

Width

140mm

Standards/Approvals

W-C-375B/GEN, UL 489, RoHS, NMX J-266, NEMA AB1, CSA C22.2 No 5, CEI 62262, CEI 60947-2, CEI 60664-1, CEI 60529

Depth

110mm

Tripping Characteristics

MicroLogic 3.3

Tripping Mechanism

Electronic

COO (Country of Origin):
US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator.

CSA C22.2 No 5 and UL 489 compliant

IP40 rated

IK07 conforming to IEC 62262

Related links