Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 18 kA, DIN Rail
- RS Stock No.:
- 341-428
- Mfr. Part No.:
- NHDL36150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,300.62
(exc. GST)
$4,730.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,300.62 |
*price indicative
- RS Stock No.:
- 341-428
- Mfr. Part No.:
- NHDL36150
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NHD | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Lug Terminal | |
| Depth | 86mm | |
| Width | 104mm | |
| Standards/Approvals | CSA C22.2 No 5 and UL 489, IEC 62262 | |
| Height | 163mm | |
| Tripping Characteristics | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NHD | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Terminal Type Lug Terminal | ||
Depth 86mm | ||
Width 104mm | ||
Standards/Approvals CSA C22.2 No 5 and UL 489, IEC 62262 | ||
Height 163mm | ||
Tripping Characteristics Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Mechanical durability of 4000 cycles
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 30A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 10A DIN Rail

