Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 100 kA, DIN Rail
- RS Stock No.:
- 340-915
- Mfr. Part No.:
- NHLL36000S15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,618.58
(exc. GST)
$1,780.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 340-915
- Mfr. Part No.:
- NHLL36000S15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | NHLL3 | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Depth | 86mm | |
| Width | 104mm | |
| Height | 163mm | |
| Standards/Approvals | CSA C22.2 No 5 NMX J-266, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, UL 489 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series NHLL3 | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Depth 86mm | ||
Width 104mm | ||
Height 163mm | ||
Standards/Approvals CSA C22.2 No 5 NMX J-266, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, UL 489 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Automatic switch PowerPacT Multistandard features an IP40 degree of protection per IEC 60529 and an IK07 impact resistance per IEC 62262. Designed for reliable performance, it operates within a storage temperature range of -50 to 85°C, making it suitable for various industrial and commercial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric NHLF3 Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHJ Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NJJ Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHD Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHD Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NJG Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric NHJ Molded Case Circuit Breaker 3-Pole 150A DIN Rail

