Schneider Electric, SLA Molded Case Circuit Breaker 3-Pole 400A

Subtotal (1 unit)*

$2,950.03

(exc. GST)

$3,245.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,950.03

*price indicative

RS Stock No.:
339-341
Mfr. Part No.:
SLA3000M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Series

SLA

Number of Poles

3

Current Rating

400A

Depth

505.5mm

Standards/Approvals

RoHS an REACH compliant, IEC and CE

Width

317.5mm

Height

320.04mm

Tripping Characteristics

Magnetic

COO (Country of Origin):
GB
The Schneider Electric Automatic Switch is a high-performance device designed for distribution applications. Featuring a magnetic hold current of 2000 A and tripping current of 4000 A, it ensures precise and reliable operation. It supports I-Line mounting and secure electrical connections via lugs for load and line terminals.

3P pole configuration

IEC and CE certified

Electrical connection via Lugs for load and line

RoHS an REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy