Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 269-968
- Mfr. Part No.:
- 3VA6110-6KM31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,970.52
(exc. GST)
$5,467.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,970.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 269-968
- Mfr. Part No.:
- 3VA6110-6KM31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Height | 198mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947, UL 489 | |
| Width | 105 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU830 | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Height 198mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947, UL 489 | ||
Width 105 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU830 | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional line protection tailored for various industrial applications. Designed with an UL Frame 150 rating, it delivers remarkable breaking capacity of up to 65 kA at 480 V, ensuring safety and reliability under demanding conditions. This robust device is equipped with advanced overload protection features, including continuously set short-circuit protection, guaranteeing optimal performance and durability. Ideal for HVAC, refrigeration, and other high-intensity applications, this circuit breaker is a dependable choice for engineers seeking superior protection in complex environments.
Constructed for a wide ambient temperature range maintaining performance in extreme conditions
Mechanical service life rated for up to 25000 operating cycles ensuring longevity
Protection class IP40 enhances durability against dust and moisture ingress
Optional motor drive extension adds flexibility for various applications
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
