Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$16,314.76

(exc. GST)

$17,946.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,314.76

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-850
Mfr. Part No.:
3VA6460-6KM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Height

248mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

110mm

Width

138mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional reliability and safety for electrical protection needs. Featuring a robust design tailored for demanding applications it safeguards equipment across various environments. This innovative solution integrates advanced protection functions like overload and short circuit protections enabling superior operational performance. Its communication functionality and adjustable parameters for current settings allow for precise tailoring to specific operational requirements.

Provides comprehensive protection for electrical circuits

Integrates ground fault monitoring for enhanced safety

Designed for easy upgrades and retrofitting

Offers communication capabilities for remote monitoring

Built with a protection class rating to suit various applications

Ensures versatile installation with adaptable electrical connectors

Offers a low environmental impact throughout its lifecycle

Certified for compliance with international safety standards

Related links