RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$6,381.64

(exc. GST)

$7,019.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,381.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-871
Mfr. Part No.:
3VA6110-0KQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type G, Type I, Type L, Type S

Tripping Mechanism

ETU860

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker brings cutting-edge protection to your electrical systems. Packed with advanced features, it ensures reliability and performance in various applications, making it ideal for both commercial and industrial environments. With an impressive breaking capacity of 200 kA at 480 V, this product is not only robust but also meets the UL 489 standard for enhanced safety. Its versatile design incorporates overload and short-circuit protection, contributing to uninterrupted operation and peace of mind. The compact dimensions and lightweight build enable easy installation without compromising on performance, while the ability to withstand extreme ambient temperatures ensures it adapts seamlessly to challenging environments.

Suitable for diverse applications including HVAC systems

Designed with a high insulation voltage for enhanced safety

Robust construction to withstand mechanical stress and operation

Optimised for efficiency with low power loss during operation

Durable construction with a mechanical service life of up to 25000 operating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy