Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 70A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$3,118.56

(exc. GST)

$3,430.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,118.56

*price indicative

RS Stock No.:
269-582
Mfr. Part No.:
3VA5270-7ED41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

70A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

1000V dc

Width

140mm

Standards/Approvals

RoHS, IEC 81346-2, EAC, CE, CCC, UL 489, UKCA

Depth

83mm

Height

185mm

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

FTFM, TM210

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional line protection tailored for various industrial applications. Designed with an UL Frame 250 rating, it delivers remarkable breaking capacity of up to 100 kA at 480 V, ensuring safety and reliability under demanding conditions. This robust device is equipped with advanced overload protection features, including continuously set short-circuit protection, guaranteeing optimal performance and durability. Ideal for HVAC, refrigeration, and other high-intensity applications, this circuit breaker is a dependable choice for engineers seeking superior protection in complex environments.

Constructed for a wide ambient temperature range maintaining performance in extreme conditions

Mechanical service life rated for up to 20000 operating cycles ensuring longevity

Protection class IP40 enhances durability against dust and moisture ingress

Optional motor drive extension adds flexibility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy