RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,461.19

(exc. GST)

$6,007.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,461.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-510
Mfr. Part No.:
3VA6110-5KM31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

100A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Depth

86mm

Standards/Approvals

IEC 81346-2, CCC, CE, EAC, IEC 60947, RoHS, UKCA, UL, UL 489

Width

105mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU830, LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver superior performance and reliability for various industrial applications. It offers exceptional breaking capacity, making it ideal for demanding electrical environments. This product features a three pole configuration with advanced overload and short circuit protection. Its sophisticated overcurrent release ensures optimal safety and efficiency.

Rated for operational currents up to 100 A tailored for various settings

User friendly adjustable response settings cater to specific needs

High electrical endurance ensures prolonged performance

Robust design protects against environmental challenges with IP40 rating

Lightweight yet sturdy construction facilitates easy installation

Environmentally conscious with detailed carbon footprint information

Comprehensive approval and certification for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy