RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,569.70

(exc. GST)

$6,126.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,569.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-487
Mfr. Part No.:
3VA6140-5JQ41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

140mm

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

ETU560, LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines robust design with cutting edge technology, ensuring optimal performance in varied operating environments. Engineered for versatility, it adeptly handles increased electrical loads while providing reliable protection against short circuits and overloads. With advanced features like the ETU560 overcurrent release and LSIG protection function, this circuit breaker is suitable for demanding applications in sectors such as heating, ventilation, and air conditioning.

Robust short circuit protection safeguards critical systems

User friendly adjustable settings provide flexibility for operational requirements

High switching capacity simplifies integration into existing systems

Compact design allows for easy installation in confined spaces

Efficient thermal characteristics enhance performance under high load conditions

Proven durability ensures long lasting operation and minimal maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy