RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,472.97

(exc. GST)

$2,720.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,472.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-069
Mfr. Part No.:
3VA6140-5HL41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

UL 489, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL

Depth

86mm

Height

198mm

Width

140mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Starter Protection

Tripping Mechanism

LI, ETU320

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines robust performance with advanced protection features. Designed for system protection, this model ensures reliable operation in various environments, with a breaking capacity that caters to both moderate and demanding applications. With versatile overload and short circuit protection settings, it is engineered to meet stringent safety standards, providing peace of mind for users.

Offers exceptional breaking capacity for enhanced reliability

Equipped with adjustable response settings to suit specific applications

Product is designed to endure a mechanical service life of up to 25 000 cycles

Comprehensive environmental protection ratings for diverse climates

Includes an optional motor drive for added operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy