Better World
Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 150 kA, Fixed Mount
- RS Stock No.:
- 260-468
- Mfr. Part No.:
- 3VA6340-8JQ31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,658.75
(exc. GST)
$10,624.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,658.75 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-468
- Mfr. Part No.:
- 3VA6340-8JQ31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity at Maximum Voltage Rating | 150 kA | |
| Mounting Style | Fixed | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity at Maximum Voltage Rating 150 kA | ||
Mounting Style Fixed | ||
Better World Product Yes | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior reliability and performance, ensuring optimal protection for electrical circuits. Designed to cater to diverse applications, it features a robust build and advanced technology, offering high breaking capacities and multiple poles for enhanced versatility. The circuit breaker operates seamlessly under varying thermal conditions, thus retaining full operational capability even at elevated temperatures. Additionally, it provides comprehensive overload and short-circuit protection functions, making it an invaluable component in system protection.
Designed to function effectively within a wide ambient temperature range
Features clear operational indicators for enhanced user convenience
Incorporates built in measures for ground fault monitoring
Built to endure a mechanical service life of up to 20000 cycles
IP40 rated
Features clear operational indicators for enhanced user convenience
Incorporates built in measures for ground fault monitoring
Built to endure a mechanical service life of up to 20000 cycles
IP40 rated
Related links
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
