RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 260-351
- Mfr. Part No.:
- 3VA6325-8HL41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,352.57
(exc. GST)
$10,287.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,352.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-351
- Mfr. Part No.:
- 3VA6325-8HL41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 110mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 110mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in line protection applications. This device utilises advanced technologies to offer unparalleled circuit protection against overloads and short circuits, making it an indispensable component for any robust electrical installation. With its flexible thermal and magnetic trip settings, it provides tailored protection to meet diverse operational needs. The circuit breaker also features a compact design, facilitating easy integration into electrical systems while ensuring a high breaking capacity for enhanced safety. Built to withstand demanding environments, it boasts significant mechanical and electrical endurance, ensuring long-lasting operation under various conditions.
Boasts a powerful short circuit current breaking capacity ensuring safe operation
Capable of operating within a broad temperature range ensuring versatility
Compact dimensions allow for space saving installation in various settings
Built to endure a mechanical service life of up to 20000 cycles
IP40 rated
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
