Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 500A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 257-699
- Mfr. Part No.:
- 3VA5450-7GC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,304.75
(exc. GST)
$9,135.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,304.75 |
*price indicative
- RS Stock No.:
- 257-699
- Mfr. Part No.:
- 3VA5450-7GC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker revolutionises protection with unmatched reliability and advanced features. This circuit breaker is meticulously engineered to provide optimal safety for electrical installations, supporting complex applications across various industries. With its robust construction, it ensures enduring performance even in challenging environments. This system protection device is tailored to meet UL489 standards, offering unparalleled overload and short-circuit protection. A key feature is its precise response settings, enabling accurate tripping characteristics to better safeguard your equipment. The sophisticated design, coupled with a high insulation voltage rating, makes it an essential choice for efficient power management and operational safety.
Designed to operate efficiently in ambient temperatures up to 70 °C
Features a high insulation voltage rating, enhancing operational safety
Constructed to endure a mechanical service life of 20,000 cycles
Offers the flexibility of adjustable response values for tailored protection settings
Facilitates quick and easy integration into existing electrical systems
IP40 rated
Features a high insulation voltage rating, enhancing operational safety
Constructed to endure a mechanical service life of 20,000 cycles
Offers the flexibility of adjustable response values for tailored protection settings
Facilitates quick and easy integration into existing electrical systems
IP40 rated
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 10 kA, Fixed Mount
