Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$8,660.50

(exc. GST)

$9,526.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,660.50

*price indicative

RS Stock No.:
257-677
Mfr. Part No.:
3VA5560-5EC36-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Round Conductor Terminal

Height

328mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

210mm

Depth

120mm

Tripping Mechanism

TM230, FTAM

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker delivers exceptional protection and reliability for various electrical applications. Designed for heavy-duty performance, this advanced device safeguards against overloads and short circuits while ensuring seamless operation. Its robust construction and cutting-edge technology promote enhanced operational efficiency and durability. Suitable for diverse environments, this circuit breaker stands out with its high breaking capacities and a range of adjustable features tailored for specific user requirements.

Ensures long lasting performance with a mechanical service life of up to 10,000 cycles

Facilitates easy installation with front connection arrangements for main current circuits

Designed with an IP40 protection class for reliable usage in challenging environments

Supports a wide ambient temperature range ensuring functionality across various conditions

Includes comprehensive safety certifications to meet industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy