Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-676
- Mfr. Part No.:
- 3VA5560-5EC32-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,987.50
(exc. GST)
$8,786.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,987.50 |
*price indicative
- RS Stock No.:
- 257-676
- Mfr. Part No.:
- 3VA5560-5EC32-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Nut Keeper Kit On Both End | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | FTAM, TM230 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Nut Keeper Kit On Both End | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism FTAM, TM230 | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding applications. Combining advanced technology with reliable protection, this molded-case circuit breaker ensures exceptional operational safety and efficiency. With a three-pole design, it is capable of handling significant overload and short-circuit conditions, making it ideal for various industrial environments. Its impressive breaking capacity at multiple voltage levels, along with flexible adjustment settings, allows for tailored protection to suit specific operational needs.
Adjustable response values offer customisation to meet specific requirements
Rigorous testing for electrical endurance assures long lasting performance
Designed to operate in a wide temperature range ensuring reliability in various conditions
Compact size facilitates easier installation in confined spaces
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
