Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 700A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$11,092.07

(exc. GST)

$12,201.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,092.07

*price indicative

RS Stock No.:
257-475
Mfr. Part No.:
3VA5570-6GC42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

700A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Terminal Type

Circular Conductor

Depth

120mm

Height

328mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

280mm

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

FTAM, TM230

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding industrial environments. This circuit breaker combines a high breaking capacity with versatile overload protection, ensuring reliable line safeguarding in various applications. Its innovative design accommodates significant electrical endurance, making it ideal for systems requiring consistent and dependable protection against short circuits and overloads. With advanced features tailored for streamlined operation, it is a crucial component for enhancing system resilience and efficiency, particularly in heating, air conditioning, and refrigeration applications.

Features a compact footprint with optimised dimensions for easy installation in tight spaces

Ensures long lasting performance with a mechanical service life of up to 10000 cycles

Accommodates various conductor cross sections for flexible installation options

Provides a protection class of IP40 ensuring durability in various environments

Guarantees compliance with international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy