Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-437
- Mfr. Part No.:
- 3VA5335-5EC41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,441.49
(exc. GST)
$8,185.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,441.49 |
*price indicative
- RS Stock No.:
- 257-437
- Mfr. Part No.:
- 3VA5335-5EC41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, EAC, RCM, UKCA, UL, ABS | |
| Height | 248mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals CE, EAC, RCM, UKCA, UL, ABS | ||
Height 248mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is specifically engineered for system protection offering unparalleled versatility and reliability in electrical distribution. Designed with breaking capacities that cater to various voltage levels this model stands out for its robust performance in demanding applications. Its advanced thermal magnetic release ensures dependable overload and short circuit protection making it an essential component for safeguarding your electrical systems. With a user friendly interface and compliance with stringent standards this circuit breaker is perfect for both new installations and retrofitting solutions.
Offers high breaking capacity for various voltage levels
Equipped with thermal magnetic release for optimum overload protection
Designed for 4 pole configurations enhancing system flexibility
Incorporates advanced insulation voltage capabilities for enhanced safety
Meets stringent compliance requirements which ensuring reliability
Supports seamless integration with existing infrastructure
Built for high electrical endurance promoting sustained performance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 80 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
