Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 800A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 250-184
- Mfr. Part No.:
- 3VA6580-7KT36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,511.50
(exc. GST)
$19,262.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,511.50 |
*price indicative
- RS Stock No.:
- 250-184
- Mfr. Part No.:
- 3VA6580-7KT36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled performance in circuit protection with its engineered design, ensuring a robust solution for demanding applications. The Siemens Molded Case Circuit Breaker is expertly crafted for optimal reliability, featuring a breaking capacity class that stands out in the marketplace. Designed to safeguard electrical installations, it incorporates advanced overload protection and short circuit safeguards. Its communication functions enhance monitoring and control, making it an ideal choice for modern electrical systems.
Ground fault monitoring enhances safety and system integrity
Compact design optimizes space utilization without sacrificing performance
User friendly maintenance features promote ease of service and adjustments
Versatile temperature operating range supports diverse industrial applications
Communicative functionality allows seamless integration into smart systems
Durable construction withstands the rigours of demanding operational conditions
Compact design optimizes space utilization without sacrificing performance
User friendly maintenance features promote ease of service and adjustments
Versatile temperature operating range supports diverse industrial applications
Communicative functionality allows seamless integration into smart systems
Durable construction withstands the rigours of demanding operational conditions
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
