Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$22,022.42

(exc. GST)

$24,224.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,022.42

*price indicative

RS Stock No.:
250-178
Mfr. Part No.:
3VA6580-7KL46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Circular Conductor

Height

328mm

Width

280mm

Standards/Approvals

UL, ABS, CE, DNV, EAC, IEC 81346-2, RCM, UKCA, RoHS

Depth

120mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for exceptional performance in demanding electrical environments. Equipped with advanced protection features it ensures reliable operation for systems requiring high breaking capacity. The device promises to handle overloads and short circuits efficiently providing peace of mind by safeguarding your installations. With a robust breaking capacity class C and a variety of adjustable parameters this product caters to the needs of various applications in heating air conditioning and refrigeration sectors.

Offers superior insulation voltage protection against electrical faults

Designed for flexible conductor terminal connections enhancing integration options

Provides adjustable response settings for tailored protection mechanisms

Showcases a robust mechanical service life rated for up to 10000 operating cycles

Comes with a compact design allowing for efficient use of installation space

Meets international standards for high operational efficiency and safety

Showcases IP40 protection class for adequate shielding against solid contaminants

Related links