Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$15,156.43

(exc. GST)

$16,672.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,156.43

*price indicative

RS Stock No.:
250-162
Mfr. Part No.:
3VA6580-7HL42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional performance and reliability in demanding environments. Engineered to provide robust line protection and adjustable overload capabilities it ensures optimal safety for your electrical systems. With its UL Frame certification and sophisticated overcurrent release functionality this circuit breaker is perfect for applications requiring stringent safety standards. Ideal for use in heating air conditioning and refrigeration settings this device can withstand extreme conditions while maintaining high operational reliability.

IP40 protection class ensures resilience in challenging environments

Mechanical service life of 10000 cycles for longevity

Compact size allows for easy installation in limited spaces

Backed by extensive certifications for added peace of mind

Equipped with a nut keeper kit for secure connections

Supports a variety of conductor cross section types for flexibility

Related links