Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 800A, Breaking Capacity 35 kA, Fixed Mount
- RS Stock No.:
- 250-133
- Mfr. Part No.:
- 3VA6580-5KQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,205.70
(exc. GST)
$18,926.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,205.70 |
*price indicative
- RS Stock No.:
- 250-133
- Mfr. Part No.:
- 3VA6580-5KQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 35 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 35 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional protection for demanding applications featuring advanced LSIG overload and short circuit protection. Designed for operational excellence it provides reliable performance at high operational currents ensuring optimal safety in various environments. With a robust insulation voltage of up to 800 V and capability tailored for extensive use cases this circuit breaker withstands the rigours of industrial applications.
Compact dimensions ensure easy installation in tight spaces
Robust mechanical and electrical endurance enhancing longevity
Capable of withstanding extreme ambient temperatures for versatile use
Equipped with multiple communication and measurement functions
Facilitates reliable ground fault monitoring for added safety
Robust mechanical and electrical endurance enhancing longevity
Capable of withstanding extreme ambient temperatures for versatile use
Equipped with multiple communication and measurement functions
Facilitates reliable ground fault monitoring for added safety
Related links
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
