Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$15,437.00

(exc. GST)

$16,980.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,437.00

*price indicative

RS Stock No.:
250-119
Mfr. Part No.:
3VA6560-6KL42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Width

280 mm

Height

328mm

Depth

120mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability within demanding electrical environments. Designed with the latest advancements in technology it provides robust protection against overloads and short circuits ensuring the safety of connected loads. The circuit breaker features an innovative ETU820 electronic release mechanism with adjustable settings for tailored protection. Its high breaking capacity and versatile operational parameters make it ideal for various applications including heating air conditioning and refrigeration systems.

Supports a wide range of conductor cross sections for installation flexibility

Incorporates ground fault monitoring to enhance safety features

Includes communication and measurement functions for advanced monitoring

Designed with IP40 protection class to withstand environmental challenges

Features adjustable response settings for tailored overload protection

Related links