Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-092
- Mfr. Part No.:
- 3VA6580-5HM46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,733.11
(exc. GST)
$17,306.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,733.11 |
*price indicative
- RS Stock No.:
- 250-092
- Mfr. Part No.:
- 3VA6580-5HM46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | RoHS, UL 489, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals RoHS, UL 489, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines protection and reliability in electrical systems. This premium circuit breaker features a robust design engineered for rigorous environments, ensuring optimal performance across a wide range of operational conditions. With a breaking capacity of 35 kA at 480 V, it seamlessly integrates into complex systems, offering unmatched safety and efficiency. The advanced ETU330 overload protection mechanism further enhances its functionality, allowing for adaptable protection settings that cater to various electrical load conditions.
High breaking capacity ensures effective circuit protection
Designed to endure extreme operational conditions
Versatile insulation and operating voltage capabilities
Offers multiple adjustable protection settings for tailored applications
Significant mechanical and electrical endurance reduces maintenance frequency
Integrates easily into existing electrical systems for enhanced safety
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Hammers
- Cable Sleeving Tools
