Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-027
- Mfr. Part No.:
- 3VA6560-7HN46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,658.65
(exc. GST)
$15,024.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,658.65 |
*price indicative
- RS Stock No.:
- 250-027
- Mfr. Part No.:
- 3VA6560-7HN46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280 mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280 mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled protection with advanced features designed for demanding electrical applications. Engineered for efficiency, it ensures optimal performance under various operational conditions. This four pole molded case circuit breaker is tailored for robust line protection, featuring overload and short circuit protection along with adjustable settings to suit specific requirements. With a reliable design compliant with industry standards, it delivers exceptional operational longevity and reliability, making it an essential component for modern electrical systems.
IP40 protection class for increased reliability in various environments
Designed for 100% overload protection which ensuring continuous operation
Provides adjustable response values for tailored protection settings
Offers a compact design with efficient space utilization and easy installation
Requires no motor drive or undervoltage release for straightforward operation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
