Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$11,758.86

(exc. GST)

$12,934.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,758.86

*price indicative

RS Stock No.:
250-007
Mfr. Part No.:
3VA6560-6JT32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Width

210mm

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust electrical performance in demanding applications. Designed to provide superior overload and short circuit protection, this device features advanced technology that ensures reliability and safety in industrial environments. With a breaking capacity of up to 65 kA at 480 V, it efficiently safeguards your machinery and infrastructure against potential faults. The product aligns with international standards, facilitating seamless integration into various systems for effective system protection.

Offers a high breaking capacity which ensuring maximum protection for electrical systems

Equipped with re usable and upgradable features for future proof installations

Serves as a dependable solution for overload prevention and ground fault monitoring

Designed with communication capabilities for improved system integration

Provides adjustable current response values for tailored protection settings

Certified with general product approval which ensuring compliance with international standards

Related links