Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$18,790.95

(exc. GST)

$20,670.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,790.95

*price indicative

RS Stock No.:
249-994
Mfr. Part No.:
3VA6580-6JP46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to deliver robust performance for a wide array of applications including heating air conditioning and refrigeration. Engineered with cutting edge technology this model ensures dependable circuit protection and enhanced operational safety. It features an advanced ETU550 overcurrent release with LSI functions allowing for precise overload protection. Its versatility shines through in its adjustable parameters catering to various installation needs and environmental conditions.

Easy installation with front connection electrical connectors

Designed for high endurance with up to 10000 mechanical service life cycles

Robust short circuit current making capacity at multiple voltage levels

Adjustable response values for overload protection enhance operational flexibility

Compact dimensions ensure efficient use of space in control panels

IP40 protection class adds reliability and ensures durability in challenging environments

Related links