Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-989
- Mfr. Part No.:
- 3VA6580-6HM46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,582.87
(exc. GST)
$19,341.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,582.87 |
*price indicative
- RS Stock No.:
- 249-989
- Mfr. Part No.:
- 3VA6580-6HM46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Tripping Characteristics | Type I, Type G, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Tripping Characteristics Type I, Type G, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in crucial applications. Designed to offer robust line protection and flexible overload management, this product excels in demanding environments. Featuring a state of the art ETU330 overcurrent release and ground fault protection, the device effectively safeguards electrical circuits while ensuring versatility in settings such as industrial machinery and commercial installations. Its exceptional breaking capacity across various voltages makes it ideal for a wide range of applications, while the compact design allows for efficient use of space.
Enhanced ground fault protection for added safety
Robust mechanical endurance ensures long lasting performance
Designed for 4 pole configurations to accommodate diverse applications
IP40 rating guarantees secure operation in challenging environments
Allows for efficient connection of a wide range of conductor sizes
User friendly design simplifies installation and maintenance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
