Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-966
- Mfr. Part No.:
- 3VA6560-6JT42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,065.81
(exc. GST)
$17,672.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,065.81 |
*price indicative
- RS Stock No.:
- 249-966
- Mfr. Part No.:
- 3VA6560-6JT42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 280mm | |
| Tripping Characteristics | Type L, Type I, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Width 280mm | ||
Tripping Characteristics Type L, Type I, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding electrical environments. Designed with an 800V insulation voltage and breaking capacity class H this device ensures maximum protection and efficiency for your electrical systems. It features an advanced ETU556 electronic trip unit with LSI characteristics providing overload and short circuit protection tailored to various applications. With a robust mechanical service life of 10000 cycles and options for adjustable settings this circuit breaker meets the diverse needs of modern industrial applications while upholding stringent safety standards.
Constructed to withstand rigorous electrical endurance demands
Equipped with advanced ground fault monitoring capabilities
Designed to be retrofittable which ensuring future accessibility
IP40 protection class safeguarding against environmental factors
Promotes effective communication functions for better system integration
Capable of handling mechanical stresses while maintaining performance
Facilitates easy maintenance with accessible electrical connectors
