Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$21,842.73

(exc. GST)

$24,027.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,842.73

*price indicative

RS Stock No.:
249-948
Mfr. Part No.:
3VA6580-7KT42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Depth

120mm

Width

280mm

Standards/Approvals

UL, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker exemplifies durability and precision in circuit protection technology. Designed to meet the rigorous demands of modern electrical systems this innovative product ensures outstanding performance for both commercial and industrial applications. With its robust construction and advanced overcurrent release features it delivers unparalleled reliability to safeguard critical equipment. Furthermore the circuit breaker is engineered to handle high operational currents making it suitable for environments that require reliable power distribution and management.

Adaptable settings for varied operational requirements enhance flexibility

Excellent electrical endurance with a lifespan suitable for demanding tasks

Enhanced short circuit and overload protection supports process integrity

Robust design provides a mechanical life suitable for heavy duty operations

Front connection facilitates easy installation and maintenance procedures

Low power loss ensures efficient energy management translating to cost savings

Wide operating temperature range enables functionality in diverse climates

Related links