Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$23,958.06

(exc. GST)

$26,353.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,958.06

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-899
Mfr. Part No.:
3VA6460-7KP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Width

184mm

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker seamlessly blends innovation with reliability, designed to offer robust electrical protection for your applications. Featuring advanced overload and short circuit protection capabilities, The Siemens Molded Case Circuit Breaker ensures superior performance even in the most demanding environments. Its versatile design accommodates a variety of current ratings and adjustable parameters for tailored protection. Operating within a wide temperature range, it withstands the rigours of industrial settings.

Supports motor drive options for enhanced operational flexibility

Incorporates communication functions for streamlined system integration

Ensures high endurance in electrical cycles for long lasting performance

Offers adjustable response parameters to accommodate specific application needs

Designed with robust materials to withstand challenging environmental conditions

Maintains compact dimensions while providing significant protective capabilities

Caters to both industrial and commercial applications with its versatile specifications

Related links