RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$12,283.18

(exc. GST)

$13,511.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,283.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-834
Mfr. Part No.:
3VA6440-6HN31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Without

Height

248mm

Standards/Approvals

RoHS, UL 489, IEC 60947, IEC 81346-2

Width

138mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type S, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker provides exceptional protection and reliability for your electrical installations. Designed to meet stringent international standards, it offers a comprehensive solution for circuit safety and load management. Ideal for various industrial applications, this device features advanced overcurrent protection functions, enabling seamless operation even under challenging conditions. With its robust design, this circuit breaker is capable of handling a wide range of operational currents while ensuring maximum durability and efficiency.

Durable construction promises longevity and reduced maintenance

Advanced overload protection prevents system failures

Enhanced breaking capacity accommodates high short circuit currents

Optional motor drive extension offers flexible control solutions

IP40 protection class ensures reliability in various environments

Adjustable response settings allow for tailored performance

Supports a broad ambient temperature range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy