Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,224.25

(exc. GST)

$11,246.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,224.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-819
Mfr. Part No.:
3VA6440-5HM41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

UL, CE

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker delivers robust protection with outstanding reliability, tailored for critical applications. Designed with a four pole configuration, it expertly manages electrical loads while ensuring optimal safety measures are in place. The device boasts a high breaking capacity, making it suitable for diverse operational environments. With its profound engineering, this circuit breaker effectively responds to varying overload conditions and short circuit scenarios, ensuring operational integrity.

Customizable settings allow for tailored protection based on application needs

Enhanced short circuit protection maintains operational stability

Durability and reliability reduce downtime and maintenance costs

IP40 protection class safeguards against environmental factors

Compatible with a range of operating temperatures for versatile use

Manual and automatic settings ensure adaptability across various scenarios

Related links