Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$15,174.03

(exc. GST)

$16,691.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$15,174.03

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-796
Mfr. Part No.:
3VA6440-8KQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Height

248mm

Standards/Approvals

CE, UL

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker stands out as a reliable solution for safeguarding electrical circuits. Engineered for high performance this model is designed to cater to a diverse range of applications while offering exceptional overload and short circuit protection. It features a robust ETU860 electronic trip unit that enhances its protective functions allowing for precise adjustments tailored to your operational needs. With a compact design that fits seamlessly into various installations it is well suited for both commercial and industrial environments.

Enhanced short circuit protection with adjustable settings

Compact design allows for versatile installation options

Designed for high breaking capacities to manage electrical loads efficiently

User friendly interface simplifies operation and adjustments

Meets rigorous global safety and environmental standards

Related links