Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$8,269.62

(exc. GST)

$9,096.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,269.62

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-413
Mfr. Part No.:
3VA6115-8KQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

140mm

Depth

86mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU860, LSIG

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents the pinnacle of modern electrical protection. Engineered for superior performance, this device is ideal for safeguarding electrical installations in a variety of applications. With its robust construction and advanced technologies, it ensures reliable and efficient operation under demanding conditions. Designed to provide comprehensive overload and short circuit protection, it combines flexibility with high breaking capacity, meeting both industrial and commercial requirements.

High insulation voltage which ensuring reliability in challenging environments

Designed for four pole line protection accommodating various configurations

Enhanced mechanical service life for sustained reliability

Equipped with adjustable response for tailored protection settings

Meets stringent UL and IEC certifications assuring compliance with industry standards

Related links