Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,663.83

(exc. GST)

$18,330.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,663.83

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-739
Mfr. Part No.:
3VA6460-7HM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Width

184mm

Depth

110mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

Tripping Characteristics

Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection and reliability for your electrical systems. With a breaking capacity of 100 kA at 480 V, it ensures superior performance in demanding environments. Designed for 3 pole line protection, this model integrates overload and short circuit protection features to safeguard your circuits effectively. It operates efficiently with an insulation voltage of 800 V and an electrical endurance of up to 4,000 operating cycles at 480 V, ensuring durability.

Integrates advanced overcurrent release technology for added safety

Compact dimensions ensure space saving installation capabilities

Designed to withstand high ambient temperatures for versatile use

Facilitates seamless neutral conductor upgrades without extensive modifications

User friendly design aids in straightforward operational setup and adjustments

Offers enhanced environmental protection with a front IP40 rating

Complies with stringent global safety standards for trustworthy operation

Related links