RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$14,787.41

(exc. GST)

$16,266.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,787.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-715
Mfr. Part No.:
3VA6440-6JP31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

110mm

Standards/Approvals

UL, CE

Width

184mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

Tripping Characteristics

Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional protection and performance across various industrial applications. This circuit breaker model boasts a robust design with a breaking capacity class H ensuring superior performance under challenging conditions. It features advanced overload protection with adjustable settings allowing for optimal current management tailored to specific requirements. Designed for versatility it supports multiple operational functions enhancing the efficiency and reliability of electrical installations.

Offers a high breaking capacity of up to 110 kA at 240 V

Suitable for line protection enhancing overall system safety

Includes a communication function for integration with smart systems

The product is designed with user friendly adjustable parameters for tailor fit settings

Robust IP40 protection class safeguards against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy