Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,648.57

(exc. GST)

$13,913.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,648.57

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-711
Mfr. Part No.:
3VA6440-5KT41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

CE, UL

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for efficient line protection, boasting impressive breaking capacity and advanced overload safeguards. Engineered for exceptional performance, it accommodates a variety of applications within the industrial sector. With state of the art overcurrent release and monitoring systems, this model ensures maximum safety and reliability, while its four pole design provides extensive protection against faults.

Exceptional mechanical and electrical endurance

IP40 rated for reliable performance in various environments

Efficiency in operation with minimal power loss

Lightweight design facilitating easy installation

Robust monitoring capabilities for enhanced safety

Supports wide operational temperature range

Related links