Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$9,793.78

(exc. GST)

$10,773.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,793.78

*price indicative

RS Stock No.:
249-610
Mfr. Part No.:
3VA6560-7HL32-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional line protection with its robust construction and reliable performance. Capable of accommodating a maximum operational current of up to 600 A, it ensures effective overload and short circuit protection for critical circuits. Thanks to its compliance with UL 489 and IEC standards, this device can handle substantial short circuit current ratings across multiple voltages, making it ideal for industrial applications.

Efficient design allows for a low power loss during operation

Compatible with upgradable features for future enhancements

Front connection for main current guarantees easy installation

Robust mechanical service life ensures long term reliability

IP40 protection class offers resistance against dust ingress

Operates effectively across a wide ambient temperature range

Related links