Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-592
- Mfr. Part No.:
- 3VA6560-7HN32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,930.40
(exc. GST)
$9,823.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,930.40 |
*price indicative
- RS Stock No.:
- 249-592
- Mfr. Part No.:
- 3VA6560-7HN32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Tripping Characteristics | Type L, Type S, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Tripping Characteristics Type L, Type S, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents cutting edge design with its robust performance in electrical safety and control. Engineered for demanding operational environments, this circuit breaker ensures reliable protection for systems up to 800V. The advanced ETU350 release mechanism enhances its ability to handle overloads, short circuits, and ground faults. Its compact design allows for easy integration into existing systems while maintaining high operational capacity. With the ability to handle significant short circuit currents, it stands as a reliable choice for industrial applications.
Designed for high performance industrial applications
Advanced protection mechanisms for enhanced safety
Flexibility in settings to cater to various operational requirements
Compact form factor for easy installation and integration
Exceptional short circuit breaking capacity for increased system reliability
Operates effectively in a wide range of ambient temperatures
Sturdy construction ensures longevity and consistent performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
