Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-526
- Mfr. Part No.:
- 3VA6560-6JP36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,879.06
(exc. GST)
$11,966.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,879.06 |
*price indicative
- RS Stock No.:
- 249-526
- Mfr. Part No.:
- 3VA6560-6JP36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type S, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies innovation and reliability in power protection. It is specifically designed for a wide range of applications while ensuring maximum safety and efficiency with its advanced design. This circuit breaker not only boasts a substantial breaking capacity, but also features an intelligent ETU550 electronic trip unit, providing precise protection against short circuits and overloads. Crafted to accommodate fluctuating operational conditions, it expertly handles a diverse range of electrical loads, from industrial machinery to HVAC systems.
Designed for both indoor and outdoor applications
Robust design ensures durability under demanding conditions
Versatile adjustable response values provide tailored protection
Front connection simplifies installation and maintenance
IP40 protection class safeguards functionality in harsh environments
Environmental rating allows for a wide operational temperature range
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hammers
- RS PRO Power Cord, 2m
