Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-512
- Mfr. Part No.:
- 3VA6580-7KQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$20,507.67
(exc. GST)
$22,558.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,507.67 |
*price indicative
- RS Stock No.:
- 249-512
- Mfr. Part No.:
- 3VA6580-7KQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Width | 280 mm | |
| Standards/Approvals | UL, RoHS, UKCA, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Width 280 mm | ||
Standards/Approvals UL, RoHS, UKCA, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies high performance and reliability tailored for various demanding applications. Designed with a robust framework it effectively provides comprehensive protection ensuring the safety of electrical installations. Its advanced overcurrent release and ground fault monitoring enhance operational safety while the adjustable parameters allow for precise configurations according to specific load requirements.
Capable of handling high short circuit breaking capacities across multiple voltages
Provides a comprehensive range of adjustable settings for personalized performance
Crafted with an IP40 protection class which ensuring debris and water resistance
Facilitates easy maintenance with a clear trip indicator feature
Equipped with a communication function for enhanced operational awareness
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
