Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-497
- Mfr. Part No.:
- 3VA6580-7HN46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,872.00
(exc. GST)
$18,559.20
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,872.00 |
*price indicative
- RS Stock No.:
- 249-497
- Mfr. Part No.:
- 3VA6580-7HN46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Width | 280 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Width 280 mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of reliability and efficiency in electrical protection solutions. Designed for advanced system protection this circuit breaker seamlessly integrates with high performance systems ensuring optimal overload and short circuit management. Its robust construction guarantees longevity while an intelligent trip mechanism enhances safety across various applications. Rated for 800 Amps this 4 pole breaker delivers exceptional breaking capacity adaptable to challenging operational conditions.
Constructed for a mechanical service life of up to 10000 cycles minimizing downtime
Operates effectively within a wide ambient temperature range enhancing versatility
Front connection allows for easy integration into existing electrical setups
IP40 protection class provides reliable shielding against dust ingress
Suitable for various applications including Heating Air Conditioning and Refrigeration
Equipped with advanced overcurrent release functions for enhanced safety
Provides multiple adjustable parameters to fine tune performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
